
CC2650F128RHBT | |
|---|---|
DigiKey Part Number | 296-41955-2-ND - Tape & Reel (TR) 296-41955-1-ND - Cut Tape (CT) 296-41955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2650F128RHBT |
Description | IC RF TXRX+MCU 802.15.4 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth 6LoWPAN, Bluetooth v5.1, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2650F128RHBT Models |
Category | Sensitivity -100dBm |
Mfr | Memory Size 128kB Flash, 28kB SRAM |
Series | Serial Interfaces I2C, I2S, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 15 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.9mA ~ 6.1mA |
Type TxRx + MCU | Current - Transmitting 6.1mA ~ 9.1mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, O-QPSK, GFSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-VQFN (5x5) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,51000 Kč | 168,51 Kč |
| 10 | 146,21800 Kč | 1 462,18 Kč |
| 25 | 138,42200 Kč | 3 460,55 Kč |
| 100 | 127,73160 Kč | 12 773,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 117,79352 Kč | 29 448,38 Kč |
| 500 | 113,40344 Kč | 56 701,72 Kč |
| 750 | 110,95571 Kč | 83 216,78 Kč |
| 1 250 | 107,99062 Kč | 134 988,27 Kč |
| 1 750 | 106,10838 Kč | 185 689,67 Kč |
| Unit Price without VAT: | 168,51000 Kč |
|---|---|
| Unit Price with VAT: | 203,89710 Kč |





