
CC2642R1FRGZR | |
|---|---|
DigiKey Part Number | 296-CC2642R1FRGZRTR-ND - Tape & Reel (TR) 296-CC2642R1FRGZRCT-ND - Cut Tape (CT) 296-CC2642R1FRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2642R1FRGZR |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2642R1FRGZR Models |
Category | Sensitivity -105dBm |
Mfr | Memory Size 352kB Flash, 80kB RAM |
Series | Serial Interfaces GPIO, I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 31 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 6.9mA |
Type TxRx + MCU | Current - Transmitting 7.3mA ~ 9.6mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation FSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-VQFN (7x7) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,54000 Kč | 120,54 Kč |
| 10 | 104,42300 Kč | 1 044,23 Kč |
| 25 | 98,78000 Kč | 2 469,50 Kč |
| 100 | 91,04260 Kč | 9 104,26 Kč |
| 250 | 86,40516 Kč | 21 601,29 Kč |
| 500 | 83,13002 Kč | 41 565,01 Kč |
| 1 000 | 80,04424 Kč | 80 044,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 76,23912 Kč | 190 597,80 Kč |
| Unit Price without VAT: | 120,54000 Kč |
|---|---|
| Unit Price with VAT: | 145,85340 Kč |




