
CC2640R2LRHBR | |
|---|---|
DigiKey Part Number | 296-CC2640R2LRHBRTR-ND - Tape & Reel (TR) 296-CC2640R2LRHBRCT-ND - Cut Tape (CT) 296-CC2640R2LRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2640R2LRHBR |
Description | IC RF TXRX+MCU BLE 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2640R2LRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -103dBm | |
Memory Size | 128kB Flash, 20kB SRAM | |
Serial Interfaces | I2C, I2S, JTAG, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.9mA ~ 6.1mA | |
Current - Transmitting | 6.1mA ~ 9.1mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 85,71400 Kč | 857,14 Kč |
| 25 | 81,06080 Kč | 2 026,52 Kč |
| 100 | 74,66470 Kč | 7 466,47 Kč |
| 250 | 70,83044 Kč | 17 707,61 Kč |
| 500 | 68,12214 Kč | 34 061,07 Kč |
| 1 000 | 65,57087 Kč | 65 570,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,42420 Kč | 156 060,50 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |

