IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Randall Restle interviews JB Lund from Texas Instruments at Embedded World 2018

CC2640R2FTWRGZRQ1

DigiKey Part Number
296-49574-2-ND - Tape & Reel (TR)
296-49574-1-ND - Cut Tape (CT)
296-49574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2640R2FTWRGZRQ1
Description
IC RF TXRX+MCU BLE 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2640R2FTWRGZRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
1Mbps
Power - Output
5dBm
Sensitivity
-97dBm
Memory Size
128kB Flash, 28kB SRAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
31
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
6.1mA
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1159,98000 Kč159,98 Kč
10138,78300 Kč1 387,83 Kč
25131,37720 Kč3 284,43 Kč
100121,21430 Kč12 121,43 Kč
250115,12668 Kč28 781,67 Kč
500110,82952 Kč55 414,76 Kč
1 000106,78223 Kč106 782,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50086,77862 Kč216 946,55 Kč
Manufacturers Standard Package
Unit Price without VAT:159,98000 Kč
Unit Price with VAT:193,57580 Kč