


CC2640R2FTWRGZRQ1 | |
|---|---|
DigiKey Part Number | 296-49574-2-ND - Tape & Reel (TR) 296-49574-1-ND - Cut Tape (CT) 296-49574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2640R2FTWRGZRQ1 |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2640R2FTWRGZRQ1 Models |
Category | Memory Size 128kB Flash, 28kB SRAM |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 31 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 6.1mA |
Type TxRx + MCU | Operating Temperature -40°C ~ 105°C |
RF Family/Standard Bluetooth | Grade Automotive |
Protocol | Qualification |
Frequency | Mounting Type Surface Mount, Wettable Flank |
Data Rate (Max) 1Mbps | Package / Case 48-VFQFN Exposed Pad |
Power - Output 5dBm | Supplier Device Package 48-VQFN (7x7) |
Sensitivity -97dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 10 | 155,49000 Kč | 1 554,90 Kč |
| 25 | 147,22120 Kč | 3 680,53 Kč |
| 100 | 135,87390 Kč | 13 587,39 Kč |
| 250 | 129,07892 Kč | 32 269,73 Kč |
| 500 | 124,28338 Kč | 62 141,69 Kč |
| 1 000 | 119,76608 Kč | 119 766,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 101,54053 Kč | 253 851,33 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |

