IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2640F128RSMT

DigiKey Part Number
296-41116-2-ND - Tape & Reel (TR)
296-41116-1-ND - Cut Tape (CT)
296-41116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2640F128RSMT
Description
IC RF TXRX+MCU BLE 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2640F128RSMT Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-97dBm
Mfr
Memory Size
128kB Flash, 28kB SRAM
Series
Serial Interfaces
I2C, I2S, JTAG, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
10
Part Status
Active
Voltage - Supply
1.8V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
5.9mA ~ 6.1mA
Type
TxRx + MCU
Current - Transmitting
6.1mA ~ 9.1mA
RF Family/Standard
Bluetooth
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
DSSS, O-QPSK, GFSK
Package / Case
32-VFQFN Exposed Pad
Frequency
Supplier Device Package
32-VQFN (4x4)
Data Rate (Max)
1Mbps
Base Product Number
Power - Output
5dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1159,54000 Kč159,54 Kč
10138,37600 Kč1 383,76 Kč
25130,99760 Kč3 274,94 Kč
100120,85140 Kč12 085,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250111,43260 Kč27 858,15 Kč
500107,26860 Kč53 634,30 Kč
750104,94599 Kč78 709,49 Kč
1 250102,13255 Kč127 665,69 Kč
1 750100,34701 Kč175 607,27 Kč
Manufacturers Standard Package
Unit Price without VAT:159,54000 Kč
Unit Price with VAT:193,04340 Kč