
CC2640F128RSMR | |
|---|---|
DigiKey Part Number | 296-43588-2-ND - Tape & Reel (TR) 296-43588-1-ND - Cut Tape (CT) 296-43588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2640F128RSMR |
Description | IC RF TXRX+MCU BLE 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2640F128RSMR Models |
Category | Sensitivity -97dBm |
Mfr | Memory Size 128kB Flash, 28kB SRAM |
Series | Serial Interfaces I2C, I2S, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 10 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.9mA ~ 6.1mA |
Type TxRx + MCU | Current - Transmitting 6.1mA ~ 9.1mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, O-QPSK, GFSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-VQFN (4x4) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 120,19300 Kč | 1 201,93 Kč |
| 25 | 113,74200 Kč | 2 843,55 Kč |
| 100 | 104,87870 Kč | 10 487,87 Kč |
| 250 | 99,56916 Kč | 24 892,29 Kč |
| 500 | 95,81976 Kč | 47 909,88 Kč |
| 1 000 | 92,28831 Kč | 92 288,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,79758 Kč | 239 392,74 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |

