
CC2640F128RHBT | |
|---|---|
DigiKey Part Number | 296-41981-2-ND - Tape & Reel (TR) 296-41981-1-ND - Cut Tape (CT) 296-41981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2640F128RHBT |
Description | IC RF TXRX+MCU BLE 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2640F128RHBT Models |
Category | Sensitivity -97dBm |
Mfr | Memory Size 128kB Flash, 28kB SRAM |
Series | Serial Interfaces I2C, I2S, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 15 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.9mA ~ 6.1mA |
Type TxRx + MCU | Current - Transmitting 6.1mA ~ 9.1mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, O-QPSK, GFSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-VQFN (5x5) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 10 | 138,60800 Kč | 1 386,08 Kč |
| 25 | 131,22080 Kč | 3 280,52 Kč |
| 100 | 121,05560 Kč | 12 105,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 111,61948 Kč | 27 904,87 Kč |
| 500 | 107,44718 Kč | 53 723,59 Kč |
| 750 | 105,11991 Kč | 78 839,93 Kč |
| 1 250 | 102,30108 Kč | 127 876,35 Kč |
| 1 750 | 100,51203 Kč | 175 896,05 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |


