IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2630F128RSMT

DigiKey Part Number
296-41980-2-ND - Tape & Reel (TR)
296-41980-1-ND - Cut Tape (CT)
296-41980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2630F128RSMT
Description
IC RF TXRX+MCU 802.15.4 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2630F128RSMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS, O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
5dBm
Sensitivity
-100dBm
Memory Size
128kB Flash, 28kB SRAM
Serial Interfaces
I2C, I2S, JTAG, SPI, UART
GPIO
10
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.9mA ~ 6.1mA
Current - Transmitting
6.1mA ~ 9.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,83000 Kč136,83 Kč
10118,49000 Kč1 184,90 Kč
25112,13760 Kč2 803,44 Kč
100103,40390 Kč10 340,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25098,17300 Kč24 543,25 Kč
50094,47872 Kč47 239,36 Kč
75092,41792 Kč69 313,44 Kč
1 25089,92206 Kč112 402,57 Kč
1 75088,33783 Kč154 591,20 Kč
Manufacturers Standard Package
Unit Price without VAT:136,83000 Kč
Unit Price with VAT:165,56430 Kč