IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2620F128RSMT

DigiKey Part Number
296-43987-2-ND - Tape & Reel (TR)
296-43987-1-ND - Cut Tape (CT)
296-43987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2620F128RSMT
Description
IC RF TXRX+MCU 802.15.4 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2620F128RSMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
Data Rate (Max)
250kbps
Power - Output
5dBm
Sensitivity
-100dBm
Memory Size
128kB Flash, 28kB SRAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
10
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.9mA ~ 6.1mA
Current - Transmitting
6.1mA ~ 9.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1173,87000 Kč173,87 Kč
10150,80200 Kč1 508,02 Kč
25142,78640 Kč3 569,66 Kč
100131,77720 Kč13 177,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250125,18604 Kč31 296,51 Kč
500120,53356 Kč60 266,78 Kč
750117,93865 Kč88 453,99 Kč
1 250114,79592 Kč143 494,90 Kč
1 750112,80130 Kč197 402,27 Kč
Manufacturers Standard Package
Unit Price without VAT:173,87000 Kč
Unit Price with VAT:210,38270 Kč