
CC2620F128RGZT | |
---|---|
DigiKey Part Number | 296-CC2620F128RGZTTR-ND - Tape & Reel (TR) 296-CC2620F128RGZTCT-ND - Cut Tape (CT) 296-CC2620F128RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2620F128RGZT |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2620F128RGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 5dBm | |
Sensitivity | -100dBm | |
Memory Size | 128kB Flash, 28kB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.9mA ~ 6.1mA | |
Current - Transmitting | 6.1mA ~ 9.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 178,51000 Kč | 178,51 Kč |
10 | 154,82900 Kč | 1 548,29 Kč |
25 | 146,61840 Kč | 3 665,46 Kč |
100 | 135,33670 Kč | 13 533,67 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 128,57776 Kč | 32 144,44 Kč |
500 | 123,80894 Kč | 61 904,47 Kč |
750 | 121,14839 Kč | 90 861,29 Kč |
1 250 | 117,92763 Kč | 147 409,54 Kč |
1 750 | 115,88289 Kč | 202 795,06 Kč |
Unit Price without VAT: | 178,51000 Kč |
---|---|
Unit Price with VAT: | 215,99710 Kč |