RF Front End 2.4GHz ISM 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2592RGVT

DigiKey Part Number
296-37473-2-ND - Tape & Reel (TR)
296-37473-1-ND - Cut Tape (CT)
296-37473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2592RGVT
Description
IC RF 2.4 GHZ RANGE EXTENDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Front End 2.4GHz ISM 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CC2592RGVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Texas Instruments
Package / Case
16-VQFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
16-VQFN (4x4)
Part Status
Active
Base Product Number
RF Type
ISM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,13000 Kč112,13 Kč
1097,09500 Kč970,95 Kč
2591,83680 Kč2 295,92 Kč
10084,61980 Kč8 461,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25080,29216 Kč20 073,04 Kč
50077,23652 Kč38 618,26 Kč
75075,53176 Kč56 648,82 Kč
1 25073,46713 Kč91 833,91 Kč
1 75072,15609 Kč126 273,16 Kč
2 50070,80736 Kč177 018,40 Kč
Manufacturers Standard Package
Unit Price without VAT:112,13000 Kč
Unit Price with VAT:135,67730 Kč