


CC2592RGVR | |
|---|---|
DigiKey Part Number | 296-37475-2-ND - Tape & Reel (TR) 296-37475-1-ND - Cut Tape (CT) 296-37475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2592RGVR |
Description | IC RF 2.4 GHZ RANGE EXTENDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ISM 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CC2592RGVR Models |
Category | Frequency 2.4GHz |
Manufacturer Texas Instruments | Package / Case 16-VQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-VQFN (4x4) |
Part Status Active | Base Product Number |
RF Type ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 82,29100 Kč | 822,91 Kč |
| 25 | 77,81840 Kč | 1 945,46 Kč |
| 100 | 71,66200 Kč | 7 166,20 Kč |
| 250 | 67,96968 Kč | 16 992,42 Kč |
| 500 | 65,36258 Kč | 32 681,29 Kč |
| 1 000 | 62,90539 Kč | 62 905,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,87512 Kč | 149 687,80 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |



