CC2567, PAN1327 - ANT, Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2567PAN1327ANTBT

DigiKey Part Number
296-30252-ND
Manufacturer
Manufacturer Product Number
CC2567PAN1327ANTBT
Description
KIT DEV ANT + BLUETOOTH CC2567
Customer Reference
Detailed Description
CC2567, PAN1327 - ANT, Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; ANT, Bluetooth® Classic
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CC2567, PAN1327
Note
-
RF Type
ANT, Bluetooth® Classic
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 216,02000 Kč9 216,02 Kč
Manufacturers Standard Package
Unit Price without VAT:9 216,02000 Kč
Unit Price with VAT:11 151,38420 Kč