IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 54-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2564YFVT

DigiKey Part Number
296-37903-2-ND - Tape & Reel (TR)
296-37903-1-ND - Cut Tape (CT)
296-37903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2564YFVT
Description
IC RF TXRX BLE 54DSBGA
Customer Reference
Detailed Description
IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 54-UFBGA, DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK, GMSK
Frequency
Data Rate (Max)
4Mbps
Power - Output
12dBm
Sensitivity
-95dBm
Memory Size
-
Serial Interfaces
I2S, UART
Voltage - Supply
2.2V ~ 4.8V
Current - Receiving
40.5mA ~ 41.2mA
Current - Transmitting
40.5mA ~ 41.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-UFBGA, DSBGA
Supplier Device Package
54-DSBGA (2.93x3.27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1199,48000 Kč199,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250143,86820 Kč35 967,05 Kč
500138,55992 Kč69 279,96 Kč
750135,60004 Kč101 700,03 Kč
1 250132,01560 Kč165 019,50 Kč
Manufacturers Standard Package
Unit Price without VAT:199,48000 Kč
Unit Price with VAT:241,37080 Kč