IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 54-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2564NSYFVR

DigiKey Part Number
CC2564NSYFVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC2564NSYFVR
Description
IC RF TXRX BLE 54DSBGA
Customer Reference
Detailed Description
IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 54-UFBGA, DSBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK, GMSK
Frequency
Data Rate (Max)
4Mbps
Power - Output
12dBm
Sensitivity
-95dBm
Memory Size
-
Serial Interfaces
I2S, UART
Voltage - Supply
2.2V ~ 4.8V
Current - Receiving
40.5mA ~ 41.2mA
Current - Transmitting
40.5mA ~ 41.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-UFBGA, DSBGA
Supplier Device Package
54-DSBGA (2.93x3.27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000111,33198 Kč556 659,90 Kč
Manufacturers Standard Package
Unit Price without VAT:111,33198 Kč
Unit Price with VAT:134,71170 Kč