
CC2564MODNEM | |
|---|---|
DigiKey Part Number | 296-38424-ND |
Manufacturer | |
Manufacturer Product Number | CC2564MODNEM |
Description | MODULE BLUETOOTH CC2564MODN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC2564 SimpleLink™ Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part CC2564 |
Series | RF Type Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Base Product Number |
Frequency 2.4GHz |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,74000 Kč | 524,74 Kč |
| Unit Price without VAT: | 524,74000 Kč |
|---|---|
| Unit Price with VAT: | 634,93540 Kč |


