
CC2564MODNCMOER | |
|---|---|
DigiKey Part Number | 296-48504-2-ND - Tape & Reel (TR) 296-48504-1-ND - Cut Tape (CT) 296-48504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2564MODNCMOER |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CC2564MODNCMOER Models |
Category | Serial Interfaces I2S, UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CC2564 |
Part Status Not For New Designs | Voltage - Supply 2.2V ~ 4.8V |
DigiKey Programmable Not Verified | Current - Receiving 112.5mA |
RF Family/Standard Bluetooth | Current - Transmitting 112.5mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -30°C ~ 85°C |
Data Rate 4Mbps | Package / Case 33-SMD Module |
Power - Output 10dBm | Base Product Number |
Sensitivity -93dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,15000 Kč | 285,15 Kč |
| 10 | 247,92300 Kč | 2 479,23 Kč |
| 25 | 235,00120 Kč | 5 875,03 Kč |
| 100 | 217,26840 Kč | 21 726,84 Kč |
| 250 | 206,65392 Kč | 51 663,48 Kč |
| 500 | 199,16394 Kč | 99 581,97 Kč |
| 1 000 | 194,75351 Kč | 194 753,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 185,47534 Kč | 370 950,68 Kč |
| Unit Price without VAT: | 285,15000 Kč |
|---|---|
| Unit Price with VAT: | 345,03150 Kč |

