IC RF TxRx Only Bluetooth Bluetooth v4.1 2.4GHz 54-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2564BYFVT

DigiKey Part Number
296-CC2564BYFVTTR-ND - Tape & Reel (TR)
296-CC2564BYFVTCT-ND - Cut Tape (CT)
296-CC2564BYFVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2564BYFVT
Description
IC RF TXRX BLE 54DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only Bluetooth Bluetooth v4.1 2.4GHz 54-UFBGA, DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK, GMSK
Frequency
Data Rate (Max)
4Mbps
Power - Output
12dBm
Sensitivity
-95dBm
Memory Size
-
Serial Interfaces
I2S, UART
Voltage - Supply
2.2V ~ 4.8V
Current - Receiving
40.5mA ~ 41.2mA
Current - Transmitting
40.5mA ~ 41.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-UFBGA, DSBGA
Supplier Device Package
54-DSBGA (2.93x3.27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250106,23896 Kč26 559,74 Kč
500102,25816 Kč51 129,08 Kč
750100,03727 Kč75 027,95 Kč
1 25097,34807 Kč121 685,09 Kč
1 75095,64037 Kč167 370,65 Kč
Manufacturers Standard Package
Unit Price without VAT:106,23896 Kč
Unit Price with VAT:128,54914 Kč