IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2540TF256RHAT

DigiKey Part Number
296-38441-2-ND - Tape & Reel (TR)
296-38441-1-ND - Cut Tape (CT)
296-38441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2540TF256RHAT
Description
IC RF TXRX+MCU BLE 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2540TF256RHAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
4dBm
Sensitivity
-93dBm
Memory Size
256kB Flash, 8kB SRAM
Serial Interfaces
SPI, USART, USB
GPIO
21
Voltage - Supply
2V ~ 3.6V
Current - Receiving
19.6mA ~ 22.1mA
Current - Transmitting
21.1mA ~ 31.6mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,34000 Kč154,34 Kč
10133,77800 Kč1 337,78 Kč
25126,63480 Kč3 165,87 Kč
100116,82450 Kč11 682,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250110,94840 Kč27 737,10 Kč
500106,79960 Kč53 399,80 Kč
750104,48521 Kč78 363,91 Kč
1 250101,68306 Kč127 103,82 Kč
1 75099,90441 Kč174 832,72 Kč
Manufacturers Standard Package
Unit Price without VAT:154,34000 Kč
Unit Price with VAT:186,75140 Kč