
CC2540TF256RHAT | |
|---|---|
DigiKey Part Number | 296-38441-2-ND - Tape & Reel (TR) 296-38441-1-ND - Cut Tape (CT) 296-38441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2540TF256RHAT |
Description | IC RF TXRX+MCU BLE 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2540TF256RHAT Models |
Category | Sensitivity -93dBm |
Mfr | Memory Size 256kB Flash, 8kB SRAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces SPI, USART, USB |
Part Status Active | GPIO 21 |
DigiKey Programmable Not Verified | Voltage - Supply 2V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 19.6mA ~ 22.1mA |
RF Family/Standard Bluetooth | Current - Transmitting 21.1mA ~ 31.6mA |
Protocol | Operating Temperature -40°C ~ 125°C |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 40-VQFN (6x6) |
Power - Output 4dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,06000 Kč | 172,06 Kč |
| 10 | 149,24200 Kč | 1 492,42 Kč |
| 25 | 141,30000 Kč | 3 532,50 Kč |
| 100 | 130,39280 Kč | 13 039,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 123,86080 Kč | 30 965,20 Kč |
| 500 | 119,25050 Kč | 59 625,25 Kč |
| 750 | 116,67873 Kč | 87 509,05 Kč |
| 1 250 | 113,56437 Kč | 141 955,46 Kč |
| 1 750 | 111,58741 Kč | 195 277,97 Kč |
| Unit Price without VAT: | 172,06000 Kč |
|---|---|
| Unit Price with VAT: | 208,19260 Kč |






