MSP430F2252IRHAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2540TF256RHAR

DigiKey Part Number
296-39981-2-ND - Tape & Reel (TR)
296-39981-1-ND - Cut Tape (CT)
296-39981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2540TF256RHAR
Description
IC RF TXRX+MCU BLE 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2540TF256RHAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
4dBm
Sensitivity
-93dBm
Memory Size
256kB Flash, 8kB SRAM
Serial Interfaces
SPI, USART, USB
GPIO
21
Voltage - Supply
2V ~ 3.6V
Current - Receiving
19.6mA ~ 22.1mA
Current - Transmitting
21.1mA ~ 31.6mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 846
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,46000 Kč133,46 Kč
10115,67000 Kč1 156,70 Kč
25109,45160 Kč2 736,29 Kč
100100,91580 Kč10 091,58 Kč
25095,80444 Kč23 951,11 Kč
50092,19522 Kč46 097,61 Kč
1 00088,79522 Kč88 795,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50071,91227 Kč179 780,68 Kč
Manufacturers Standard Package
Unit Price without VAT:133,46000 Kč
Unit Price with VAT:161,48660 Kč