
CC2540F128RHAR | |
|---|---|
DigiKey Part Number | 296-28231-2-ND - Tape & Reel (TR) 296-28231-1-ND - Cut Tape (CT) 296-28231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2540F128RHAR |
Description | IC RF TXRX+MCU BLE 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2540F128RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -93dBm | |
Memory Size | 128kB Flash, 8kB SRAM | |
Serial Interfaces | SPI, USART, USB | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 19.6mA ~ 22.1mA | |
Current - Transmitting | 21.1mA ~ 31.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 10 | 103,28900 Kč | 1 032,89 Kč |
| 25 | 97,71640 Kč | 2 442,91 Kč |
| 100 | 90,06250 Kč | 9 006,25 Kč |
| 250 | 85,47612 Kč | 21 369,03 Kč |
| 500 | 82,23824 Kč | 41 119,12 Kč |
| 1 000 | 79,18766 Kč | 79 187,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 75,42591 Kč | 188 564,77 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |







