IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2538SF53RTQT

DigiKey Part Number
296-35797-2-ND - Tape & Reel (TR)
296-35797-1-ND - Cut Tape (CT)
296-35797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2538SF53RTQT
Description
IC RF TXRX+MCU 802.15.4 56QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2538SF53RTQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
Data Rate (Max)
250kbps
Power - Output
7dbm
Sensitivity
-97dBm
Memory Size
512kB Flash, 32kB RAM
Serial Interfaces
I2C, JTAG, SPI, UART, USB
GPIO
32
Voltage - Supply
2V ~ 3.6V
Current - Receiving
20mA ~ 24mA
Current - Transmitting
24mA ~ 34mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 622
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1304,05000 Kč304,05 Kč
10264,53300 Kč2 645,33 Kč
25250,79160 Kč6 269,79 Kč
100231,92290 Kč23 192,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250214,20396 Kč53 550,99 Kč
500206,46998 Kč103 234,99 Kč
750202,15559 Kč151 616,69 Kč
Manufacturers Standard Package
Unit Price without VAT:304,05000 Kč
Unit Price with VAT:367,90050 Kč