
CC2538NF53RTQR | |
|---|---|
DigiKey Part Number | 296-39979-2-ND - Tape & Reel (TR) 296-39979-1-ND - Cut Tape (CT) 296-39979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2538NF53RTQR |
Description | IC RF TXRX+MCU 802.15.4 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2538NF53RTQR Models |
Category | Memory Size 512kB Flash, 32kB RAM |
Mfr | Serial Interfaces I2C, JTAG, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 32 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 20mA ~ 24mA |
Type TxRx + MCU | Current - Transmitting 24mA ~ 34mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 125°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 56-VFQFN Exposed Pad |
Data Rate (Max) 250kbps | Supplier Device Package 56-QFN (8x8) |
Power - Output 7dbm | Base Product Number |
Sensitivity -97dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,30000 Kč | 288,30 Kč |
| 10 | 250,75800 Kč | 2 507,58 Kč |
| 25 | 237,68880 Kč | 5 942,22 Kč |
| 100 | 219,76090 Kč | 21 976,09 Kč |
| 250 | 209,03088 Kč | 52 257,72 Kč |
| 500 | 201,45986 Kč | 100 729,93 Kč |
| 1 000 | 197,19516 Kč | 197 195,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 187,62154 Kč | 375 243,08 Kč |
| Unit Price without VAT: | 288,30000 Kč |
|---|---|
| Unit Price with VAT: | 348,84300 Kč |


