
CC2538NF11RTQR | |
|---|---|
DigiKey Part Number | 296-51000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2538NF11RTQR |
Description | IC RF TXRX+MCU 802.15.4 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2538NF11RTQR Models |
Category | Memory Size 128kB Flash, 16kB RAM |
Mfr | Serial Interfaces I2C, JTAG, SPI, UART, USB |
Packaging Tape & Reel (TR) | GPIO 32 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 20mA ~ 24mA |
Type TxRx + MCU | Current - Transmitting 24mA ~ 34mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 125°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 56-VFQFN Exposed Pad |
Data Rate (Max) 250kbps | Supplier Device Package 56-QFN (8x8) |
Power - Output 7dbm | Base Product Number |
Sensitivity -97dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 198,48402 Kč | 396 968,04 Kč |
| Unit Price without VAT: | 198,48402 Kč |
|---|---|
| Unit Price with VAT: | 240,16566 Kč |


