MSP430F2252IRHAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2533F64RHAR

DigiKey Part Number
296-28164-2-ND - Tape & Reel (TR)
296-28164-1-ND - Cut Tape (CT)
296-28164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2533F64RHAR
Description
IC RF TXRX+MCU 802.15.4 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2533F64RHAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
250kbps
Power - Output
4.5dBm
Sensitivity
-97dBm
Memory Size
64kB Flash, 4kB RAM
Serial Interfaces
I2C, SPI, UART
GPIO
23
Voltage - Supply
2V ~ 3.6V
Current - Receiving
21.6mA ~ 25.1mA
Current - Transmitting
28.5mA ~ 38.8mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 757
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1179,77000 Kč179,77 Kč
10155,89600 Kč1 558,96 Kč
25147,62800 Kč3 690,70 Kč
100136,26720 Kč13 626,72 Kč
250129,46172 Kč32 365,43 Kč
500124,65894 Kč62 329,47 Kč
1 000120,13530 Kč120 135,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50098,64552 Kč246 613,80 Kč
Manufacturers Standard Package
Unit Price without VAT:179,77000 Kč
Unit Price with VAT:217,52170 Kč