
CC2530F64RHAT | |
|---|---|
DigiKey Part Number | 296-CC2530F64RHATTR-ND - Tape & Reel (TR) 296-CC2530F64RHATCT-ND - Cut Tape (CT) 296-CC2530F64RHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2530F64RHAT |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2530F64RHAT Models |
Category | Memory Size 64kB Flash, 8kB RAM |
Mfr | Serial Interfaces SPI, USART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 21 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 20.5mA ~ 24.3mA |
Type TxRx + MCU | Current - Transmitting 28.7mA ~ 33.5mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 125°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 250kbps | Supplier Device Package 40-VQFN (6x6) |
Power - Output 4.5dBm | Base Product Number |
Sensitivity -97dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 129,97800 Kč | 1 299,78 Kč |
| 25 | 123,01480 Kč | 3 075,37 Kč |
| 100 | 113,46270 Kč | 11 346,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 100,16884 Kč | 25 042,21 Kč |
| 500 | 96,39804 Kč | 48 199,02 Kč |
| 750 | 94,29501 Kč | 70 721,26 Kč |
| 1 250 | 91,74732 Kč | 114 684,15 Kč |
| 1 750 | 90,13050 Kč | 157 728,38 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |



