IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2530F32RHAT

DigiKey Part Number
296-25300-2-ND - Tape & Reel (TR)
296-25300-1-ND - Cut Tape (CT)
296-25300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2530F32RHAT
Description
IC RF TXRX+MCU 802.15.4 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2530F32RHAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
Data Rate (Max)
250kbps
Power - Output
4.5dBm
Sensitivity
-97dBm
Memory Size
32kB Flash, 8kB RAM
Serial Interfaces
SPI, USART
GPIO
21
Voltage - Supply
2V ~ 3.6V
Current - Receiving
20.5mA ~ 24.3mA
Current - Transmitting
28.7mA ~ 33.5mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1151,82000 Kč151,82 Kč
10131,63600 Kč1 316,36 Kč
25124,60200 Kč3 115,05 Kč
100114,94310 Kč11 494,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250109,15600 Kč27 289,00 Kč
500105,07148 Kč52 535,74 Kč
750102,79305 Kč77 094,79 Kč
1 250100,03363 Kč125 042,04 Kč
1 75098,28180 Kč171 993,15 Kč
Manufacturers Standard Package
Unit Price without VAT:151,82000 Kč
Unit Price with VAT:183,70220 Kč