
CC2530F32RHAT | |
|---|---|
DigiKey Part Number | 296-25300-2-ND - Tape & Reel (TR) 296-25300-1-ND - Cut Tape (CT) 296-25300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2530F32RHAT |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2530F32RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 4.5dBm | |
Sensitivity | -97dBm | |
Memory Size | 32kB Flash, 8kB RAM | |
Serial Interfaces | SPI, USART | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 20.5mA ~ 24.3mA | |
Current - Transmitting | 28.7mA ~ 33.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 10 | 131,63600 Kč | 1 316,36 Kč |
| 25 | 124,60200 Kč | 3 115,05 Kč |
| 100 | 114,94310 Kč | 11 494,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 109,15600 Kč | 27 289,00 Kč |
| 500 | 105,07148 Kč | 52 535,74 Kč |
| 750 | 102,79305 Kč | 77 094,79 Kč |
| 1 250 | 100,03363 Kč | 125 042,04 Kč |
| 1 750 | 98,28180 Kč | 171 993,15 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |



