
CC2530F256RHAT | |
|---|---|
DigiKey Part Number | 296-24547-2-ND - Tape & Reel (TR) 296-24547-1-ND - Cut Tape (CT) 296-24547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2530F256RHAT |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2530F256RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 4.5dBm | |
Sensitivity | -97dBm | |
Memory Size | 256kB Flash, 8kB RAM | |
Serial Interfaces | SPI, USART | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 20.5mA ~ 24.3mA | |
Current - Transmitting | 28.7mA ~ 33.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 107,81128 Kč | 26 952,82 Kč |
| 500 | 103,77422 Kč | 51 887,11 Kč |
| 750 | 101,52169 Kč | 76 141,27 Kč |
| 1 250 | 98,79492 Kč | 123 493,65 Kč |
| 1 750 | 97,06343 Kč | 169 861,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 130,02000 Kč | 1 300,20 Kč |
| 25 | 123,07360 Kč | 3 076,84 Kč |
| 100 | 113,52990 Kč | 11 352,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 10 | 137,36900 Kč | 1 373,69 Kč |
| 25 | 130,03640 Kč | 3 250,91 Kč |
| 100 | 119,97630 Kč | 11 997,63 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |



