
CC2530F128RHAT | |
|---|---|
DigiKey Part Number | 296-24407-2-ND - Tape & Reel (TR) 296-24407-1-ND - Cut Tape (CT) 296-24407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2530F128RHAT |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2530F128RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 4.5dBm | |
Sensitivity | -97dBm | |
Memory Size | 128kB Flash, 8kB RAM | |
Serial Interfaces | SPI, USART | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 20.5mA ~ 24.3mA | |
Current - Transmitting | 28.7mA ~ 33.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,66000 Kč | 177,66 Kč |
| 10 | 154,17000 Kč | 1 541,70 Kč |
| 25 | 145,97760 Kč | 3 649,44 Kč |
| 100 | 134,73890 Kč | 13 473,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 128,00672 Kč | 32 001,68 Kč |
| 500 | 123,25490 Kč | 61 627,45 Kč |
| 750 | 120,60443 Kč | 90 453,32 Kč |
| 1 250 | 117,39467 Kč | 146 743,34 Kč |
| 1 750 | 115,35701 Kč | 201 874,77 Kč |
| Unit Price without VAT: | 177,66000 Kč |
|---|---|
| Unit Price with VAT: | 214,96860 Kč |



