
CC2530F128RHAR | |
|---|---|
DigiKey Part Number | 296-38898-2-ND - Tape & Reel (TR) 296-38898-1-ND - Cut Tape (CT) 296-38898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2530F128RHAR |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2530F128RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 4.5dBm | |
Sensitivity | -97dBm | |
Memory Size | 128kB Flash, 8kB RAM | |
Serial Interfaces | SPI, USART | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 20.5mA ~ 24.3mA | |
Current - Transmitting | 28.7mA ~ 33.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 103,16300 Kč | 1 031,63 Kč |
| 25 | 97,60720 Kč | 2 440,18 Kč |
| 100 | 89,95960 Kč | 8 995,96 Kč |
| 250 | 85,37788 Kč | 21 344,47 Kč |
| 500 | 82,14376 Kč | 41 071,88 Kč |
| 1 000 | 79,09632 Kč | 79 096,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 75,33872 Kč | 188 346,80 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |



