IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2511F8RSP

DigiKey Part Number
CC2511F8RSP-ND
Manufacturer
Manufacturer Product Number
CC2511F8RSP
Description
IC RF TXRX+MCU ISM>1GHZ 36VQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2511F8RSP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
2FSK, GFSK, MSK
Frequency
Data Rate (Max)
500kBaud
Power - Output
1dBm
Sensitivity
-103dBm
Memory Size
8kB Flash, 1kB SRAM
Serial Interfaces
I2S, SPI, USART, USB
GPIO
19
Voltage - Supply
3V ~ 3.6V
Current - Receiving
14.7mA ~ 22.9mA
Current - Transmitting
15.5mA ~ 26mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 785 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
490131,29620 Kč64 335,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,29620 Kč
Unit Price with VAT:158,86840 Kč

Other Suppliers on DigiKey

785In Stock
Ships from Rochester Electronics, LLC