IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2511F16RSP

DigiKey Part Number
296-32624-ND
Manufacturer
Manufacturer Product Number
CC2511F16RSP
Description
IC RF TXRX+MCU ISM>1GHZ 36VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2511F16RSP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
2FSK, GFSK, MSK
Frequency
Data Rate (Max)
500kBaud
Power - Output
1dBm
Sensitivity
-103dBm
Memory Size
16kB Flash, 2kB SRAM
Serial Interfaces
I2S, SPI, USART, USB
GPIO
19
Voltage - Supply
3V ~ 3.6V
Current - Receiving
14.7mA ~ 22.9mA
Current - Transmitting
15.5mA ~ 26mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 292 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
490125,03494 Kč61 267,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,03494 Kč
Unit Price with VAT:151,29228 Kč

Other Suppliers on DigiKey

1 292In Stock
Ships from Rochester Electronics, LLC