
CC2510F32RHHT | |
|---|---|
DigiKey Part Number | 296-38896-2-ND - Tape & Reel (TR) 296-38896-1-ND - Cut Tape (CT) 296-38896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2510F32RHHT |
Description | IC RF TXRX+MCU ISM>1GHZ 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2510F32RHHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 2FSK, GFSK, MSK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 1dBm | |
Sensitivity | -103dBm | |
Memory Size | 32kB Flash, 4kB SRAM | |
Serial Interfaces | I2S, SPI, USART | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 14.7mA ~ 22.9mA | |
Current - Transmitting | 15.5mA ~ 26mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 137,93600 Kč | 1 379,36 Kč |
| 25 | 130,58240 Kč | 3 264,56 Kč |
| 100 | 120,48020 Kč | 12 048,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 114,42736 Kč | 28 606,84 Kč |
| 500 | 110,15634 Kč | 55 078,17 Kč |
| 750 | 107,77321 Kč | 80 829,91 Kč |
| 1 250 | 104,88786 Kč | 131 109,83 Kč |
| 1 750 | 103,05578 Kč | 180 347,61 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |


