
CC2510F32RHHR | |
|---|---|
DigiKey Part Number | 296-38895-2-ND - Tape & Reel (TR) 296-38895-1-ND - Cut Tape (CT) 296-38895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2510F32RHHR |
Description | IC RF TXRX+MCU ISM>1GHZ 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2510F32RHHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 2FSK, GFSK, MSK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 1dBm | |
Sensitivity | -103dBm | |
Memory Size | 32kB Flash, 4kB SRAM | |
Serial Interfaces | I2S, SPI, USART | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 14.7mA ~ 22.9mA | |
Current - Transmitting | 15.5mA ~ 26mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,88000 Kč | 137,88 Kč |
| 10 | 119,41700 Kč | 1 194,17 Kč |
| 25 | 113,02160 Kč | 2 825,54 Kč |
| 100 | 104,22070 Kč | 10 422,07 Kč |
| 250 | 98,95016 Kč | 24 737,54 Kč |
| 500 | 95,22810 Kč | 47 614,05 Kč |
| 1 000 | 91,72222 Kč | 91 722,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,39960 Kč | 218 499,00 Kč |
| Unit Price without VAT: | 137,88000 Kč |
|---|---|
| Unit Price with VAT: | 166,83480 Kč |


