DRV8313RHH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2510F16RHHT

DigiKey Part Number
296-CC2510F16RHHTTR-ND - Tape & Reel (TR)
296-CC2510F16RHHTCT-ND - Cut Tape (CT)
296-CC2510F16RHHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2510F16RHHT
Description
IC RF TXRX+MCU ISM>1GHZ 36VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2510F16RHHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
2FSK, GFSK, MSK
Frequency
Data Rate (Max)
500kBaud
Power - Output
1dBm
Sensitivity
-103dBm
Memory Size
16kB Flash, 2kB SRAM
Serial Interfaces
I2S, SPI, USART
GPIO
21
Voltage - Supply
2V ~ 3.6V
Current - Receiving
14.7mA ~ 22.9mA
Current - Transmitting
15.5mA ~ 26mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,51000 Kč146,51 Kč
10126,95300 Kč1 269,53 Kč
25120,17040 Kč3 004,26 Kč
100110,83670 Kč11 083,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250105,24664 Kč26 311,66 Kč
500101,30102 Kč50 650,51 Kč
75099,09947 Kč74 324,60 Kč
1 25096,43342 Kč120 541,77 Kč
1 75094,74100 Kč165 796,75 Kč
Manufacturers Standard Package
Unit Price without VAT:146,51000 Kč
Unit Price with VAT:177,27710 Kč