
CC2500RGPR | |
|---|---|
DigiKey Part Number | 296-38562-2-ND - Tape & Reel (TR) 296-38562-1-ND - Cut Tape (CT) 296-38562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2500RGPR |
Description | IC RF TXRX ISM>1GHZ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2500RGPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 2FSK, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 1dBm | |
Sensitivity | -104dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 13.3mA ~ 19.6mA | |
Current - Transmitting | 11.1mA ~ 21.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,10000 Kč | 70,10 Kč |
| 10 | 60,47700 Kč | 604,77 Kč |
| 25 | 57,15480 Kč | 1 428,87 Kč |
| 100 | 52,58080 Kč | 5 258,08 Kč |
| 250 | 49,83884 Kč | 12 459,71 Kč |
| 500 | 47,90180 Kč | 23 950,90 Kč |
| 1 000 | 46,07571 Kč | 46 075,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,88627 Kč | 110 658,81 Kč |
| Unit Price without VAT: | 70,10000 Kč |
|---|---|
| Unit Price with VAT: | 84,82100 Kč |













