New Product
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 28-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2340R53E0YBGR

DigiKey Part Number
296-CC2340R53E0YBGRTR-ND - Tape & Reel (TR)
296-CC2340R53E0YBGRCT-ND - Cut Tape (CT)
296-CC2340R53E0YBGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2340R53E0YBGR
Description
SIMPLELINK 32BIT ARM CORTEX-M0+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 28-XFBGA, DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
8dBm
Sensitivity
-102dBm
Memory Size
512kB Flash, 12kB ROM, 64kB SRAM
Serial Interfaces
ADC, GPIO, I2C, JTAG, PWM, SPI, UART
GPIO
26
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
5.3mA ~ 9mA
Current - Transmitting
4.5mA ~ 19mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-XFBGA, DSBGA
Supplier Device Package
28-DSBGA (2.19x2.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1049,89100 Kč498,91 Kč
2545,70840 Kč1 142,71 Kč
10041,10360 Kč4 110,36 Kč
25038,90844 Kč9 727,11 Kč
50037,90978 Kč18 954,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,15254 Kč105 457,62 Kč
6 00034,49468 Kč206 968,08 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč