
CC2340R52N0RGER | |
|---|---|
DigiKey Part Number | 296-CC2340R52N0RGERTR-ND - Tape & Reel (TR) 296-CC2340R52N0RGERCT-ND - Cut Tape (CT) 296-CC2340R52N0RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2340R52N0RGER |
Description | IC RF TXRX+MCU 802.15.4 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 2.36GHz ~ 2.5GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Memory Size 512kB Flash, 12kB ROM, 36kB SRAM |
Series | Serial Interfaces ADC, GPIO, I2C, JTAG, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 12 |
Part Status Active | Voltage - Supply 1.71V ~ 3.8V |
Type TxRx + MCU | Current - Receiving 5.3mA ~ 9mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 4mA ~ 19mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation DSSS, GFSK, QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 24-VFQFN Exposed Pad |
Data Rate (Max) 3Mbps | Supplier Device Package 24-VQFN (4x4) |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 38,06100 Kč | 380,61 Kč |
| 25 | 34,75360 Kč | 868,84 Kč |
| 100 | 31,11430 Kč | 3 111,43 Kč |
| 250 | 29,37956 Kč | 7 344,89 Kč |
| 500 | 28,33344 Kč | 14 166,72 Kč |
| 1 000 | 28,30321 Kč | 28 303,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,40911 Kč | 79 227,33 Kč |
| 6 000 | 25,88894 Kč | 155 333,64 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |

