
CC2340R52E0RKPR | |
|---|---|
DigiKey Part Number | 296-CC2340R52E0RKPRTR-ND - Tape & Reel (TR) 296-CC2340R52E0RKPRCT-ND - Cut Tape (CT) 296-CC2340R52E0RKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2340R52E0RKPR |
Description | IC RF TXRX+MCU BLE 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3, Wireless M-Bus, Zigbee® 2.36GHz ~ 2.5GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2340R52E0RKPR Models |
Category | Sensitivity -102dBm |
Mfr | Memory Size 512kB Flash, 12kB ROM, 36kB SRAM |
Series | Serial Interfaces GPIO, I2C, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 26 |
Part Status Active | Voltage - Supply 1.71V ~ 3.8V |
Type TxRx + MCU | Current - Receiving 5.3mA ~ 9mA |
RF Family/Standard Bluetooth | Current - Transmitting 4mA ~ 19mA |
Protocol | Operating Temperature -40°C ~ 125°C (TA) |
Modulation DSSS, GFSK, QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 3Mbps | Supplier Device Package 40-VQFN (5x5) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 10 | 45,52800 Kč | 455,28 Kč |
| 25 | 41,66920 Kč | 1 041,73 Kč |
| 100 | 37,42310 Kč | 3 742,31 Kč |
| 250 | 35,39680 Kč | 8 849,20 Kč |
| 500 | 34,36570 Kč | 17 182,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,92908 Kč | 95 787,24 Kč |
| 6 000 | 31,32149 Kč | 187 928,94 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |


