IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1352R1F3RGZT

DigiKey Part Number
296-CC1352R1F3RGZTTR-ND - Tape & Reel (TR)
296-CC1352R1F3RGZTCT-ND - Cut Tape (CT)
296-CC1352R1F3RGZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1352R1F3RGZT
Description
IC RF TXRX+MCU 802.15.4 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1352R1F3RGZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2FSK, 4FSK, GFSK
Frequency
Data Rate (Max)
250kbps
Power - Output
14dBm
Sensitivity
-121dBm
Memory Size
352kB Flash, 80kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
28
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.8mA ~ 6.9mA
Current - Transmitting
7.1mA ~ 24.9mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1224,05000 Kč224,05 Kč
10194,67200 Kč1 946,72 Kč
25184,42960 Kč4 610,74 Kč
100170,37570 Kč17 037,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250161,96176 Kč40 490,44 Kč
500156,02438 Kč78 012,19 Kč
750152,71257 Kč114 534,43 Kč
1 250148,70314 Kč185 878,92 Kč
Manufacturers Standard Package
Unit Price without VAT:224,05000 Kč
Unit Price with VAT:271,10050 Kč