
CC1352P1F3RGZT | |
|---|---|
DigiKey Part Number | 296-53598-2-ND - Tape & Reel (TR) 296-53598-1-ND - Cut Tape (CT) 296-53598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1352P1F3RGZT |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth 6LoWPAN, Bluetooth v5.1, Thread, Zigbee® 143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1352P1F3RGZT Models |
Category | Sensitivity -122dBm |
Mfr | Memory Size 352kB Flash, 80kB RAM |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 26 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.8mA |
Type TxRx + MCU | Current - Transmitting 63mA ~ 79mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, GFSK, O-QPSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-VQFN (7x7) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 20dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,99000 Kč | 228,99 Kč |
| 10 | 198,83600 Kč | 1 988,36 Kč |
| 25 | 188,37520 Kč | 4 709,38 Kč |
| 100 | 174,02450 Kč | 17 402,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 165,43000 Kč | 41 357,50 Kč |
| 500 | 159,36354 Kč | 79 681,77 Kč |
| 750 | 155,98079 Kč | 116 985,59 Kč |
| 1 250 | 151,88543 Kč | 189 856,79 Kč |
| Unit Price without VAT: | 228,99000 Kč |
|---|---|
| Unit Price with VAT: | 277,07790 Kč |




