
CC1350F128RHBT | |
|---|---|
DigiKey Part Number | 296-45193-2-ND - Tape & Reel (TR) 296-45193-1-ND - Cut Tape (CT) 296-45193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1350F128RHBT |
Description | IC RF TXRX+MCU 802.15.4 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM < 1GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1350F128RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | - | |
Data Rate (Max) | 50kbps | |
Power - Output | 14dBm | |
Sensitivity | -110dBm | |
Memory Size | 128kB Flash, 28kB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 10.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,80000 Kč | 197,80 Kč |
| 10 | 171,74300 Kč | 1 717,43 Kč |
| 25 | 162,66720 Kč | 4 066,68 Kč |
| 100 | 150,20710 Kč | 15 020,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 142,74188 Kč | 35 685,47 Kč |
| 500 | 137,47390 Kč | 68 736,95 Kč |
| 750 | 134,53587 Kč | 100 901,90 Kč |
| 1 250 | 130,97763 Kč | 163 722,04 Kč |
| Unit Price without VAT: | 197,80000 Kč |
|---|---|
| Unit Price with VAT: | 239,33800 Kč |

