296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1350F128RHBT

DigiKey Part Number
296-45193-2-ND - Tape & Reel (TR)
296-45193-1-ND - Cut Tape (CT)
296-45193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1350F128RHBT
Description
IC RF TXRX+MCU 802.15.4 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, General ISM < 1GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1350F128RHBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, General ISM < 1GHz
Protocol
-
Modulation
GFSK
Frequency
-
Data Rate (Max)
50kbps
Power - Output
14dBm
Sensitivity
-110dBm
Memory Size
128kB Flash, 28kB SRAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
15
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.4mA
Current - Transmitting
10.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1201,03000 Kč201,03 Kč
10174,42000 Kč1 744,20 Kč
25165,20040 Kč4 130,01 Kč
100152,55150 Kč15 255,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250144,97556 Kč36 243,89 Kč
500139,62928 Kč69 814,64 Kč
750136,64677 Kč102 485,08 Kč
1 250133,03566 Kč166 294,58 Kč
Manufacturers Standard Package
Unit Price without VAT:201,03000 Kč
Unit Price with VAT:243,24630 Kč