296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1350F128RHBR

DigiKey Part Number
296-45171-2-ND - Tape & Reel (TR)
296-45171-1-ND - Cut Tape (CT)
296-45171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1350F128RHBR
Description
IC RF TXRX+MCU 802.15.4 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, General ISM < 1GHz 287MHz ~ 351MHz, 359MHz ~ 527MHz, 718MHz ~ 1.05GHz, 2.15GHz ~ 2.64GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1350F128RHBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, General ISM < 1GHz
Protocol
-
Modulation
GFSK
Frequency
Data Rate (Max)
50kbps
Power - Output
14dBm
Sensitivity
-110dBm
Memory Size
128kB Flash, 28kB SRAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
15
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.4mA
Current - Transmitting
10.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
10145,89800 Kč1 458,98 Kč
25138,13840 Kč3 453,46 Kč
100127,47460 Kč12 747,46 Kč
250121,08804 Kč30 272,01 Kč
500116,58038 Kč58 290,19 Kč
1 000112,33501 Kč112 335,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00091,69906 Kč275 097,18 Kč
Manufacturers Standard Package
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč