
CC1310F64RSMR | |
|---|---|
DigiKey Part Number | 296-43208-2-ND - Tape & Reel (TR) 296-43208-1-ND - Cut Tape (CT) 296-43208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1310F64RSMR |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1310F64RSMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | DSSS, GFSK | |
Frequency | ||
Data Rate (Max) | 50kbps | |
Power - Output | 14dBm | |
Sensitivity | -124dBm | |
Memory Size | 64kB Flash, 16kB RAM | |
Serial Interfaces | I2C, I2S, JTAG, SPI, UART | |
GPIO | 10 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.5mA | |
Current - Transmitting | 12.9mA ~ 22.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 108,45500 Kč | 1 084,55 Kč |
| 25 | 102,61320 Kč | 2 565,33 Kč |
| 100 | 94,59180 Kč | 9 459,18 Kč |
| 250 | 89,78576 Kč | 22 446,44 Kč |
| 500 | 86,39250 Kč | 43 196,25 Kč |
| 1 000 | 83,19618 Kč | 83 196,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 75,05812 Kč | 225 174,36 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |



