
CC1310F64RGZT | |
|---|---|
DigiKey Part Number | 296-42991-2-ND - Tape & Reel (TR) 296-42991-1-ND - Cut Tape (CT) 296-42991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1310F64RGZT |
Description | IC RF TXRX+MCU ISM<1GHZ 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1310F64RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | DSSS, GFSK | |
Frequency | ||
Data Rate (Max) | 50kbps | |
Power - Output | 14dBm | |
Sensitivity | -124dBm | |
Memory Size | 64kB Flash, 16kB RAM | |
Serial Interfaces | I2C, I2S, JTAG, SPI, UART | |
GPIO | 30 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.5mA | |
Current - Transmitting | 12.9mA ~ 22.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,03000 Kč | 152,03 Kč |
| 10 | 131,74100 Kč | 1 317,41 Kč |
| 25 | 124,71120 Kč | 3 117,78 Kč |
| 100 | 115,04380 Kč | 11 504,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 109,25260 Kč | 27 313,15 Kč |
| 500 | 105,16428 Kč | 52 582,14 Kč |
| 750 | 102,88348 Kč | 77 162,61 Kč |
| 1 250 | 100,12199 Kč | 125 152,49 Kč |
| 1 750 | 98,36843 Kč | 172 144,75 Kč |
| Unit Price without VAT: | 152,03000 Kč |
|---|---|
| Unit Price with VAT: | 183,95630 Kč |



