
CC1310F32RHBT | |
|---|---|
DigiKey Part Number | 296-46886-2-ND - Tape & Reel (TR) 296-46886-1-ND - Cut Tape (CT) 296-46886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1310F32RHBT |
Description | IC RF TXRX+MCU 802.15.4 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM < 1GHz 287MHz ~ 351MHz, 359MHz ~ 527MHz, 718MHz ~ 1.05GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1310F32RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 50kbps | |
Power - Output | 10dBm | |
Sensitivity | -124dBm | |
Memory Size | 32kB Flash, 16kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 13.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 10 | 111,33100 Kč | 1 113,31 Kč |
| 25 | 105,34280 Kč | 2 633,57 Kč |
| 100 | 97,12200 Kč | 9 712,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 92,19296 Kč | 23 048,24 Kč |
| 500 | 88,71404 Kč | 44 357,02 Kč |
| 750 | 86,77269 Kč | 65 079,52 Kč |
| 1 250 | 84,42170 Kč | 105 527,12 Kč |
| 1 750 | 82,92926 Kč | 145 126,20 Kč |
| 2 500 | 81,39438 Kč | 203 485,95 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |


